UES1302SME3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.135.73730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.136.76670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.384.51400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.226.20870
Datasheet
Diode 100 V 6A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES1302SME3

DigiKey Part Number
150-UES1302SME3-ND
Manufacturer
Manufacturer Product Number
UES1302SME3
Description
DIODE STANDARD 100V 6A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
925 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.225.11490kr.22,511.49
Unit Price without VAT:kr.225.11490
Unit Price with VAT:kr.281.39363