Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UES1302E3/TR | |
|---|---|
DigiKey Part Number | 150-UES1302E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1302E3/TR |
Description | DIODE STANDARD 100V 6A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 925 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, Axial | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.136.76670 | kr.13,676.67 |
| Unit Price without VAT: | kr.136.76670 |
|---|---|
| Unit Price with VAT: | kr.170.95838 |


