TC648EOA713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.04133
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.799
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.368
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.37697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 11.026
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.24787
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.10802
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.15105
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.41999
Datasheet
Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC648EOA713

DigiKey Part Number
TC648EOA713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC648EOA713
Description
IC MOTOR DRIVER 3V-5.5V 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC648EOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.9.64500kr.31,828.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.64500
Unit Price with VAT:kr.12.05625