
TC642EOA713 | |
|---|---|
DigiKey Part Number | TC642EOA713TR-ND - Tape & Reel (TR) TC642EOA713CT-ND - Cut Tape (CT) TC642EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC642EOA713 |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC642EOA713 Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC642EOA | Microchip Technology | 16 | TC642EOA-ND | kr.14.14000 | Direct |
| TC646BEOA713 | Microchip Technology | 3.368 | TC646BEOA713CT-ND | kr.10.90000 | Parametric Equivalent |
| TC647BEOATR | Microchip Technology | 9.676 | TC647BEOACT-ND | kr.10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 25 | kr.11.85600 | kr.296.40 |
| 100 | kr.11.33280 | kr.1,133.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.13.96195 | kr.46,074.43 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

