TC1224-2.7VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.880
Unit Price: kr.3.15000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.20000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.44127
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.44127
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.20000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1224-2.7VCTTR

DigiKey Part Number
TC1224-2.7VCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1224-2.7VCTTR
Description
IC REG LINEAR 2.7V 100MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1224-2.7VCTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.31480kr.6,944.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.31480
Unit Price with VAT:kr.2.89350