


TC1015-2.7VCT713 | |
|---|---|
DigiKey Part Number | 150-TC1015-2.7VCT713TR-ND - Tape & Reel (TR) 150-TC1015-2.7VCT713CT-ND - Cut Tape (CT) 150-TC1015-2.7VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1015-2.7VCT713 |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1015-2.7VCT713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 25 | kr.2.63640 | kr.65.91 |
| 100 | kr.2.31480 | kr.231.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31480 | kr.6,944.40 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

