TC1185-2.7VCT713 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.20588
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.20588
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.45613
Datasheet

Similar


Microchip Technology
In Stock: 3.371
Unit Price: kr.4.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.35827
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.85800
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.33000
Datasheet

Similar


Texas Instruments
In Stock: 10.972
Unit Price: kr.9.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1185-2.7VCT713

DigiKey Part Number
TC11852.7VCT713TR-ND - Tape & Reel (TR)
TC11852.7VCT713CT-ND - Cut Tape (CT)
TC11852.7VCT713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1185-2.7VCT713
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1185-2.7VCT713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.80040kr.5,401.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500