


MIC5255-2.7YM5-TR | |
|---|---|
DigiKey Part Number | 576-2815-2-ND - Tape & Reel (TR) 576-2815-1-ND - Cut Tape (CT) 576-2815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.7YM5-TR |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MIC5255-2.7YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 50dB (10Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 25 | kr.3.40800 | kr.85.20 |
| 100 | kr.3.08640 | kr.308.64 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.3.08642 | kr.9,259.26 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

