SY89852UMG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 832
Unit Price: kr.72.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.332
Unit Price: kr.72.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 192
Unit Price: kr.60.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 586
Unit Price: kr.60.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.32410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.96513
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 211
Unit Price: kr.33.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.33426
Datasheet
Multiplexer 1 x 2:1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89852UMG

DigiKey Part Number
576-2099-5-ND
Manufacturer
Manufacturer Product Number
SY89852UMG
Description
IC MULTIPLEXER 1 X 2:1 16-QFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY89852UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types