SY58019UMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 829
Unit Price: kr.72.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.332
Unit Price: kr.72.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 192
Unit Price: kr.60.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 586
Unit Price: kr.60.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.32410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 111
Unit Price: kr.33.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.33426
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7.689
Unit Price: kr.20.96185
Datasheet
Multiplexer 1 x 2:1 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58019UMG-TR

DigiKey Part Number
SY58019UMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY58019UMG-TR
Description
IC MULTIPLEXER 1 X 2:1 16-MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58019UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.43.96513kr.43,965.13
Manufacturers Standard Package
Unit Price without VAT:kr.43.96513
Unit Price with VAT:kr.54.95641