Direct
Similar

SY58028UMI | |
|---|---|
DigiKey Part Number | SY58028UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58028UMI |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58028UMI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.46.59717 | kr.5,591.66 |
| Unit Price without VAT: | kr.46.59717 |
|---|---|
| Unit Price with VAT: | kr.58.24646 |



