
SY58028UMG-TR | |
|---|---|
DigiKey Part Number | SY58028UMG-TR-ND - Tape & Reel (TR) SY58028UMG-CT-ND - Cut Tape (CT) SY58028UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58028UMG-TR |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58028UMG-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 32-QFN (5x5) |
Circuit 1 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58028UMG | Microchip Technology | 492 | 576-1385-ND | kr.95.83000 | Direct |
| NB6L572MMNR4G | onsemi | 696 | 488-NB6L572MMNR4GCT-ND | kr.83.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.41000 | kr.106.41 |
| 25 | kr.104.83920 | kr.2,620.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.85.65363 | kr.85,653.63 |
| Unit Price without VAT: | kr.106.41000 |
|---|---|
| Unit Price with VAT: | kr.133.01250 |

