Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

SY100EP57VK4G-TR | |
|---|---|
DigiKey Part Number  | SY100EP57VK4G-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SY100EP57VK4G-TR  | 
Description  | IC DIFF DIG MULTPL 1X4:1 20TSSOP  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Differential Digital Multiplexer 1 x 4:1 20-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SY100EP57VK4G-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Differential Digital Multiplexer  | |
Circuit  | 1 x 4:1  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Dual Supply  | |
Voltage - Supply  | ±3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.32.19213 | kr.32,192.13 | 
| Unit Price without VAT: | kr.32.19213 | 
|---|---|
| Unit Price with VAT: | kr.40.24016 | 



