Differential Digital Multiplexer 1 x 4:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP57DTR2G

DigiKey Part Number
488-MC10EP57DTR2GTR-ND - Tape & Reel (TR)
488-MC10EP57DTR2GCT-ND - Cut Tape (CT)
488-MC10EP57DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP57DTR2G
Description
IC DIFF DIG MULTPL 1X4:1 20TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 1 x 4:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP57DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Differential Digital Multiplexer
Supplier Device Package
20-TSSOP
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP57DTGonsemi65MC100EP57DTGOS-NDkr.45.82000Parametric Equivalent
MC100EP57DTR2Gonsemi2.213488-MC100EP57DTR2GCT-NDkr.51.13000Parametric Equivalent
MC10EP57DTGRochester Electronics, LLC1.3052156-MC10EP57DTG-OS-NDkr.47.33000Parametric Equivalent
SY100EP57VK4GMicrochip Technology75576-1997-5-NDkr.23.81000Parametric Equivalent
In-Stock: 808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.83.56000kr.83.56
10kr.65.77800kr.657.78
25kr.61.34080kr.1,533.52
100kr.57.96280kr.5,796.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.50.36113kr.125,902.83
Manufacturers Standard Package
Unit Price without VAT:kr.83.56000
Unit Price with VAT:kr.104.45000