MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST39VF6402B-70-4C-B1KE | |
|---|---|
DigiKey Part Number | SST39VF6402B-70-4C-B1KE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF6402B-70-4C-B1KE |
Description | IC FLASH 64MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF6402B-70-4C-B1KE Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF6402B-70-4C-EKE-T | Microchip Technology | 0 | SST39VF6402B-70-4C-EKE-T-ND | kr.54.77380 | MFR Recommended |
| SST38VF6401-90-5C-B3KE | Microchip Technology | 0 | SST38VF6401-90-5C-B3KE-ND | kr.41.71733 | Similar |
| SST38VF6401-90-5I-B3KE | Microchip Technology | 192 | SST38VF6401-90-5I-B3KE-ND | kr.46.03000 | Similar |
| SST38VF6401B-70I/CD | Microchip Technology | 535 | SST38VF6401B-70I/CD-ND | kr.45.39000 | Similar |
| SST38VF6402-90-5C-B3KE | Microchip Technology | 0 | SST38VF6402-90-5C-B3KE-ND | kr.41.71733 | Similar |



