SST38VF6403-90-5I-B3KE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 192
Unit Price: kr.46.03000
Datasheet

Similar


Microchip Technology
In Stock: 535
Unit Price: kr.45.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.41.71733
Datasheet

Similar


Microchip Technology
In Stock: 146
Unit Price: kr.45.39000
Datasheet

Similar


Microchip Technology
In Stock: 440
Unit Price: kr.45.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.41.71733
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.41.84413
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FLASH Memory IC 64Mbit Parallel 90 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6403-90-5I-B3KE

DigiKey Part Number
SST38VF6403-90-5I-B3KE-ND
Manufacturer
Manufacturer Product Number
SST38VF6403-90-5I-B3KE
Description
IC FLASH 64MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 90 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6403-90-5I-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Tray
QuantityUnit PriceExt Price
480kr.41.71733kr.20,024.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.71733
Unit Price with VAT:kr.52.14666