SST38VF6402BT-70I/CD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.43.39585
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.43.13802
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.81890
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.17794
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.88310
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.17794
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.88310
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6402BT-70I/CD

DigiKey Part Number
SST38VF6402BT-70I/CD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST38VF6402BT-70I/CD
Description
IC FLASH 64MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6402BT-70I/CD Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST38VF6401-90-5I-B3KE-TMicrochip Technology0SST38VF6401-90-5I-B3KE-T-NDkr.43.39585Similar
SST38VF6401BT-70I/CDMicrochip Technology0SST38VF6401BT-70I/CD-NDkr.43.13802Similar
SST38VF6402-90-5I-B3KE-TMicrochip Technology0SST38VF6402-90-5I-B3KE-T-NDkr.42.81890Similar
SST38VF6403-90-5I-B3KEMicrochip Technology0SST38VF6403-90-5I-B3KE-NDkr.42.17794Similar
SST38VF6403BT-70I/CDMicrochip Technology0SST38VF6403BT-70I/CD-NDkr.42.88310Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.88310kr.107,207.75
Manufacturers Standard Package
Unit Price without VAT:kr.42.88310
Unit Price with VAT:kr.53.60388