
SST25PF040CT-40I/SN | |
|---|---|
DigiKey Part Number | SST25PF040CT-40I/SNTR-ND - Tape & Reel (TR) SST25PF040CT-40I/SNCT-ND - Cut Tape (CT) SST25PF040CT-40I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25PF040CT-40I/SN |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25PF040CT-40I/SN Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6600 |
| Tape & Reel (TR): | 6600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.6.37154 | kr.21,026.08 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |











