SMLJ90E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.517
Unit Price: kr.15.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.300
Unit Price: kr.7.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.380
Unit Price: kr.8.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.738
Unit Price: kr.7.54000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.748
Unit Price: kr.10.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet
160V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ90E3/TR13

DigiKey Part Number
SMLJ90E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ90E3/TR13
Description
TVS DIODE 90VWM 160VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
160V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.8A
Mfr
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
160V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ90ALittelfuse Inc.1.5175.0SMDJ90ACT-NDkr.15.91000Similar
CD214C-T90ALFBourns Inc.0CD214C-T90ALF-NDkr.0.00000Similar
CD214L-T90ALFBourns Inc.0CD214L-T90ALF-NDkr.0.00000Similar
SMCJ90AKYOCERA AVX2.300478-7083-1-NDkr.7.35000Similar
SMCJ90ATaiwan Semiconductor Corporation2.380SMCJ90AFSCT-NDkr.8.75000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.22814kr.33,684.42
Manufacturers Standard Package
Unit Price without VAT:kr.11.22814
Unit Price with VAT:kr.14.03518