SMLJ85AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2.813
Unit Price: kr.29.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.441
Unit Price: kr.15.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: kr.15.30000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 16.158
Unit Price: kr.5.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.709
Unit Price: kr.6.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.516
Unit Price: kr.5.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.251
Unit Price: kr.7.78000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82559
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.72869
Datasheet
137V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ85AE3/TR13

DigiKey Part Number
SMLJ85AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ85AE3/TR13
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
137V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
20.8A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.38753kr.34,162.59
Manufacturers Standard Package
Unit Price without VAT:kr.11.38753
Unit Price with VAT:kr.14.23441