CD214C-T58ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12.397
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.49600
Datasheet

Similar


Diodes Incorporated
In Stock: 5.048
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.296
Unit Price: kr.7.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.132
Unit Price: kr.11.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 124
Unit Price: kr.4.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 769
Unit Price: kr.3.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.51100
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 784
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.4.99000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.82583
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T58ALF

DigiKey Part Number
CD214C-T58ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T58ALF
Description
TVS DIODE 58VWM 93.6VC SMC
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T58ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes