SMCJ16CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.289
Unit Price: kr.15.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.427
Unit Price: kr.6.66000
Datasheet

Similar


Bourns Inc.
In Stock: 7.938
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.918
Unit Price: kr.6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.700
Unit Price: kr.5.39000

Similar


Diodes Incorporated
In Stock: 8.778
Unit Price: kr.13.12000

Similar


Littelfuse Inc.
In Stock: 1.593
Unit Price: kr.10.59000
Datasheet

Similar


Bourns Inc.
In Stock: 6.735
Unit Price: kr.11.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.63791
28.8V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16CE3/TR13

DigiKey Part Number
SMCJ16CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ16CE3/TR13
Description
TVS DIODE 16VWM 28.8VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28.8V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ16CALittelfuse Inc.5.2895.0SMDJ16CACT-NDkr.15.66000Similar
SMCJ16CATaiwan Semiconductor Corporation2.427SMCJ16CAFSCT-NDkr.6.66000Similar
SMCJ16CABourns Inc.7.938SMCJ16CABCT-NDkr.6.91000Similar
SMCJ16CALittelfuse Inc.20.918SMCJ16CALFCT-NDkr.6.15000Similar
SMCJ16CA-13-FDiodes Incorporated2.700SMCJ16CA-FDICT-NDkr.5.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.00308kr.12,009.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.00308
Unit Price with VAT:kr.5.00385