Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C160JB-G | |
|---|---|
DigiKey Part Number | TV30C160JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C160JB-G |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.38A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C160JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 115.38A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C160JB-HF | Comchip Technology | 0 | ATV30C160JB-HF-ND | kr.4.15441 | Direct |
| SM30T19CAY | STMicroelectronics | 2.840 | 497-SM30T19CAYCT-ND | kr.13.38000 | Direct |
| SMC30J16CA | STMicroelectronics | 0 | 497-12206-2-ND | kr.3.76484 | Direct |
| 5.0SMDJ16CA | Littelfuse Inc. | 5.289 | 5.0SMDJ16CACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ16CA-R | Bourns Inc. | 3.000 | 118-5.0SMDJ16CA-RTR-ND | kr.4.79856 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63791 | kr.10,913.73 |
| Unit Price without VAT: | kr.3.63791 |
|---|---|
| Unit Price with VAT: | kr.4.54739 |








