SMBJ5926A/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.622
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.973
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


onsemi
In Stock: 856
Unit Price: kr.7.23000
Datasheet
Zener Diode 11 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5926A/TR13

DigiKey Part Number
SMBJ5926A/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5926A/TR13
Description
DIODE ZENER 11V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 11 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
5.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5926B-13Diodes Incorporated1.62231-1SMB5926B-13CT-NDkr.3.99000Parametric Equivalent
1SMB5926BT3Gonsemi3.9731SMB5926BT3GOSCT-NDkr.3.04000Parametric Equivalent
SZ1SMB5926BT3Gonsemi856SZ1SMB5926BT3GOSCT-NDkr.7.23000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes