
CZRB5374B-HF | |
|---|---|
DigiKey Part Number | 641-1819-2-ND - Tape & Reel (TR) 641-1819-1-ND - Cut Tape (CT) 641-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5374B-HF |
Description | DIODE ZENER 75V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.10900 | kr.41.09 |
| 100 | kr.2.68260 | kr.268.26 |
| 500 | kr.2.06944 | kr.1,034.72 |
| 1.000 | kr.1.87782 | kr.1,877.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62576 | kr.4,877.28 |
| 6.000 | kr.1.49431 | kr.8,965.86 |
| 9.000 | kr.1.49344 | kr.13,440.96 |
| 15.000 | kr.1.33101 | kr.19,965.15 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |








