
SZ1SMB43CAT3G | |
|---|---|
DigiKey Part Number | F11564TR-ND - Tape & Reel (TR) F11564CT-ND - Cut Tape (CT) F11564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB43CAT3G |
Description | TVS DIODE 43VWM 69.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.78400 | kr.27.84 |
| 100 | kr.1.79650 | kr.179.65 |
| 500 | kr.1.37062 | kr.685.31 |
| 1.000 | kr.1.23315 | kr.1,233.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.20467 | kr.3,011.67 |
| 5.000 | kr.1.11400 | kr.5,570.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

