
1N3993AE3 | |
|---|---|
DigiKey Part Number | 150-1N3993AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N3993AE3 |
Description | DIODE ZENER 3.9V 10W DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 10 W ±5% Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-4 (DO-203AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.298.67410 | kr.29,867.41 |
| Unit Price without VAT: | kr.298.67410 |
|---|---|
| Unit Price with VAT: | kr.373.34263 |


