1N3993E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.246.33390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.77730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.298.67410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.246.33390
Datasheet
Zener Diode 3.9 V 10 W ±5% Stud Mount DO-4 (DO-203AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3993E3

DigiKey Part Number
150-1N3993E3-ND
Manufacturer
Manufacturer Product Number
1N3993E3
Description
DIODE ZENER 3.9V 10W DO4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 10 W ±5% Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-4 (DO-203AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.298.67410kr.29,867.41
Unit Price without VAT:kr.298.67410
Unit Price with VAT:kr.373.34263