Parametric Equivalent

VTA1-5011-60M0000000 | |
|---|---|
DigiKey Part Number | 150-VTA1-5011-60M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VTA1-5011-60M0000000 |
Description | VTA1-5011-60M0000000 |
Customer Reference | |
Detailed Description | 60 MHz TCXO Clipped Sine Wave Oscillator Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.728" L x 0.472" W (18.50mm x 12.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Current - Supply (Disable) (Max) | - |

