Parametric Equivalent

VTA1-5012-60M0000000 | |
|---|---|
DigiKey Part Number  | 150-VTA1-5012-60M0000000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VTA1-5012-60M0000000  | 
Description  | VTA1-5012-60M0000000  | 
Customer Reference  | |
Detailed Description  | 60 MHz TCXO Clipped Sine Wave Oscillator Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 60 MHz  | |
Function  | Enable/Disable  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | -  | |
Frequency Stability  | -  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 20mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-DIP, 4 Leads (Full Size, Metal Can)  | |
Size / Dimension  | 0.728" L x 0.472" W (18.50mm x 12.00mm)  | |
Height - Seated (Max)  | 0.421" (10.70mm)  | |
Current - Supply (Disable) (Max)  | -  | 

