MV2N4861UB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.363.93990

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.545.45820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.545.45820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.507.77770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.508.74420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.506.81390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.432.29020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.433.18970
Datasheet
JFET N-Channel 30 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2N4861UB

DigiKey Part Number
150-MV2N4861UB-ND
Manufacturer
Manufacturer Product Number
MV2N4861UB
Description
JFET N-CH 30V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET N-Channel 30 V 360 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
800 mV @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Resistance - RDS(On)
60 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/385
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.505.91370kr.50,591.37
Unit Price without VAT:kr.505.91370
Unit Price with VAT:kr.632.39213