2N4861 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.545.45820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.545.45820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.507.77770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.508.74420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.505.91370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.506.81390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.432.29020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.433.18970
Datasheet
JFET N-Channel 30 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4861

DigiKey Part Number
150-2N4861-ND
Manufacturer
Manufacturer Product Number
2N4861
Description
JFET N-CH 30V UB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
JFET N-Channel 30 V 360 mW Surface Mount UB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
800 mV @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Resistance - RDS(On)
60 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.363.93990kr.36,393.99
Unit Price without VAT:kr.363.93990
Unit Price with VAT:kr.454.92488