Direct
Direct
Similar
Similar

MIC7221BM5-TR | |
|---|---|
DigiKey Part Number | MIC7221BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC7221BM5-TR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7221BM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 10V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 0.5pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65802 | kr.4,974.06 |
| 6.000 | kr.1.52354 | kr.9,141.24 |
| 9.000 | kr.1.45522 | kr.13,096.98 |
| 15.000 | kr.1.37866 | kr.20,679.90 |
| 21.000 | kr.1.36638 | kr.28,693.98 |
| Unit Price without VAT: | kr.1.65802 |
|---|---|
| Unit Price with VAT: | kr.2.07253 |




