
MIC6315-30D3UY-TR | |
|---|---|
DigiKey Part Number | 576-2890-2-ND - Tape & Reel (TR) 576-2890-1-ND - Cut Tape (CT) 576-2890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-30D3UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-30D3UY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 25 | kr.2.88000 | kr.72.00 |
| 100 | kr.2.62400 | kr.262.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62402 | kr.7,872.06 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |











