
PESD2ETH-XR | |
---|---|
DigiKey Part Number | 1727-2739-2-ND - Tape & Reel (TR) 1727-2739-1-ND - Cut Tape (CT) 1727-2739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-XR |
Description | TVS DIODE 5.5VWM SOT143B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.3.03400 | kr.30.34 |
50 | kr.2.20920 | kr.110.46 |
100 | kr.1.94110 | kr.194.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.12004 | kr.3,360.12 |
6.000 | kr.1.02207 | kr.6,132.42 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |