MIC5366-3.3YMT TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 17.427
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 19.960
Unit Price: kr.0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.451
Unit Price: kr.3.71000
Datasheet

Similar


STMicroelectronics
In Stock: 5.475
Unit Price: kr.2.50000
Datasheet

Similar


onsemi
In Stock: 4.490
Unit Price: kr.2.82000
Datasheet

Similar


onsemi
In Stock: 2.990
Unit Price: kr.2.82000
Datasheet

Similar


Texas Instruments
In Stock: 4.255
Unit Price: kr.1.79000
Datasheet

Similar


Texas Instruments
In Stock: 67.150
Unit Price: kr.5.31000
Datasheet
4-Pin MLF (MT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin MLF (MT)

MIC5366-3.3YMT TR

DigiKey Part Number
576-3216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5366-3.3YMT TR
Description
IC REG LINEAR 3.3V 150MA 4-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-3.3YMT TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types