BU27TD2WNVX-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU27TD2WNVX-TL

BU33TD2WNVX-TL

DigiKey Part Number
BU33TD2WNVX-TLTR-ND - Tape & Reel (TR)
BU33TD2WNVX-TLCT-ND - Cut Tape (CT)
BU33TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU33TD2WNVX-TL
Description
IC REG LIN 3.3V 200MA 4SSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU33TD2WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.61100kr.26.11
25kr.2.33720kr.58.43
100kr.2.03650kr.203.65
250kr.1.89364kr.473.41
500kr.1.80710kr.903.55
1.000kr.1.73606kr.1,736.06
2.500kr.1.66095kr.4,152.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61572kr.8,078.60
10.000kr.1.57847kr.15,784.70
15.000kr.1.55983kr.23,397.45
25.000kr.1.53916kr.38,479.00
35.000kr.1.52709kr.53,448.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750