MIC5366-1.2YMT-TZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.78971
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.999
Unit Price: kr.2.05000
Datasheet

Similar


onsemi
In Stock: 4.825
Unit Price: kr.3.08000
Datasheet

Similar


onsemi
In Stock: 5.000
Unit Price: kr.2.95000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-1.2YMT-TZ

DigiKey Part Number
576-3198-2-ND - Tape & Reel (TR)
576-3198-1-ND - Cut Tape (CT)
576-3198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5366-1.2YMT-TZ
Description
IC REG LINEAR 1.2V 150MA 4-TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-1.2YMT-TZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
39 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-TMLF® (1x1)
Voltage Dropout (Max)
0.38V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5365-1.2YMT-TZMicrochip Technology0MIC5365-1.2YMT-TZ-NDkr.0.78971Parametric Equivalent
BU12UA3WNVX-TLRohm Semiconductor8.999BU12UA3WNVX-TLCT-NDkr.2.05000Similar
NCV8170AMX120TCGonsemi4.825488-NCV8170AMX120TCGCT-NDkr.3.08000Similar
NCV8170BMX120TCGonsemi5.000488-NCV8170BMX120TCGCT-NDkr.2.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.78971kr.7,897.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000