MIC5207-2.8YM5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.660
Unit Price: kr.7.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.96170
Datasheet

Similar


Texas Instruments
In Stock: 4.941
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 8.313
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 5.040
Unit Price: kr.4.18000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.1.97654
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.1.72015
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-2.8YM5-TR

DigiKey Part Number
576-2746-2-ND - Tape & Reel (TR)
576-2746-1-ND - Cut Tape (CT)
576-2746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5207-2.8YM5-TR
Description
IC REG LINEAR 2.8V 180MA SOT23-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5207-2.8YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
25kr.5.53000kr.138.25
100kr.5.01540kr.501.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.01542kr.15,046.26
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000