Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2985BM28R

DigiKey Part Number
497-7788-2-ND - Tape & Reel (TR)
497-7788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LD2985BM28R
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2985BM28R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.660
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.5.25300kr.52.53
25kr.4.74800kr.118.70
100kr.4.19430kr.419.43
250kr.3.92924kr.982.31
500kr.3.76966kr.1,884.83
1.000kr.3.63835kr.3,638.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.08966kr.6,268.98
6.000kr.1.95150kr.11,709.00
9.000kr.1.88178kr.16,936.02
15.000kr.1.80407kr.27,061.05
21.000kr.1.75842kr.36,926.82
30.000kr.1.71433kr.51,429.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750