MIC5205-2.8BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4.275
Unit Price: kr.1.29000
Datasheet

Similar


STMicroelectronics
In Stock: 2.660
Unit Price: kr.7.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.96170
Datasheet

Similar


Texas Instruments
In Stock: 4.941
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 8.313
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 5.040
Unit Price: kr.4.18000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5205-2.8BM5-TR

DigiKey Part Number
MIC5205-2.8BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5205-2.8BM5-TR
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5205-2.8BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.5 mA
PSRR
75dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05183kr.6,155.49
6.000kr.1.89304kr.11,358.24
9.000kr.1.81237kr.16,311.33
15.000kr.1.76825kr.26,523.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.05183
Unit Price with VAT:kr.2.56479