MIC5200-3.3BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.041
Unit Price: kr.8.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 820
Unit Price: kr.49.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.843
Unit Price: kr.49.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.160
Unit Price: kr.56.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.124
Unit Price: kr.56.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.464
Unit Price: kr.46.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.309
Unit Price: kr.46.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.682
Unit Price: kr.57.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.905
Unit Price: kr.57.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.384
Unit Price: kr.49.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.693
Unit Price: kr.49.54000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.356
Unit Price: kr.11.01000
Datasheet
2156~PDSO4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2156~PDSO4

MIC5200-3.3BS TR

DigiKey Part Number
MIC5200-3.3BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5200-3.3BS TR
Description
IC REG LIN 3.3V 100MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-3.3BS TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
1.5 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes