MIC38HC45-1YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 888
Unit Price: kr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.61282
Datasheet

Similar


Texas Instruments
In Stock: 18.150
Unit Price: kr.0.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.49086
Datasheet
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC45-1YM-TR

DigiKey Part Number
MIC38HC45-1YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38HC45-1YM-TR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC45-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
-
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.14400kr.12,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14400
Unit Price with VAT:kr.6.43000