
UC2845D | |
|---|---|
DigiKey Part Number | 296-27146-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.8.23000 | kr.82.30 |
| 50 | kr.7.03180 | kr.351.59 |
| 100 | kr.6.65960 | kr.665.96 |
| 250 | kr.6.26692 | kr.1,566.73 |
| 500 | kr.6.02992 | kr.3,014.96 |
| 1.000 | kr.5.83497 | kr.5,834.97 |
| 2.500 | kr.5.62913 | kr.14,072.83 |
| 5.000 | kr.5.50511 | kr.27,525.55 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

