Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3809YM-TR

DigiKey Part Number
MIC3809YM-TR-ND - Tape & Reel (TR)
MIC3809YM-CT-ND - Cut Tape (CT)
MIC3809YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3809YM-TR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC3809YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
49%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Full-Bridge, Half-Bridge, Push-Pull
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.1V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC2808ADTR-1Texas Instruments1.469296-48799-1-NDkr.15.77000Similar
UCC2808ADTR-2Texas Instruments3.024296-UCC2808ADTR-2CT-NDkr.26.60000Similar
UCC2808AQDR-1EPTexas Instruments2.400296-18742-1-NDkr.32.11000Similar
UCC2808AQDR-1Q1Texas Instruments2.458296-17986-1-NDkr.23.14000Similar
UCC2808AQDR-2Q1Texas Instruments2.677296-19037-1-NDkr.30.90000Similar
In-Stock: 1.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.90000kr.20.90
25kr.17.30720kr.432.68
100kr.15.76860kr.1,576.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.76860kr.39,421.50
Manufacturers Standard Package
Unit Price without VAT:kr.20.90000
Unit Price with VAT:kr.26.12500