
UCC2808AQDR-1Q1 | |
|---|---|
DigiKey Part Number | 296-17986-2-ND - Tape & Reel (TR) 296-17986-1-ND - Cut Tape (CT) 296-17986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-1Q1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-1Q1 Models |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Supplier Device Package 8-SOIC |
Frequency - Switching 1MHz | Base Product Number |
Control Features Frequency Control |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3809YM | Microchip Technology | 176 | 576-1770-5-ND | kr.20.67000 | Similar |
| MIC3809YM-TR | Microchip Technology | 1.916 | MIC3809YM-CT-ND | kr.20.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.15.78000 | kr.157.80 |
| 25 | kr.14.46800 | kr.361.70 |
| 100 | kr.13.02430 | kr.1,302.43 |
| 250 | kr.12.33536 | kr.3,083.84 |
| 500 | kr.12.16406 | kr.6,082.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.21779 | kr.28,044.48 |
| 5.000 | kr.11.00043 | kr.55,002.15 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |

