MIC2937A-12WU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.297
Unit Price: kr.17.25000
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: kr.14.98000
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: kr.12.96000
Datasheet

Similar


Texas Instruments
In Stock: 4.721
Unit Price: kr.11.44000
Datasheet

Similar


onsemi
In Stock: 1.406
Unit Price: kr.4.61000
Datasheet

Similar


Texas Instruments
In Stock: 4.633
Unit Price: kr.21.42000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2937A-12WU

DigiKey Part Number
576-2234-ND
Manufacturer
Manufacturer Product Number
MIC2937A-12WU
Description
IC REG LINEAR 12V 750MA TO263-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2937A-12WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 750mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
16 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
250kr.14.47280kr.3,618.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.47280
Unit Price with VAT:kr.18.09100