MIC2592B-2YTQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.119.01932
Datasheet
Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2592B-2YTQ

DigiKey Part Number
576-1099-ND
Manufacturer
Manufacturer Product Number
MIC2592B-2YTQ
Description
IC HOT PLUG CTRLR PCI EXP 48TQFP
Customer Reference
Detailed Description
Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2592B-2YTQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Hot Plug Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 3.6V, 11V ~ 13V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types