Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2591B-2YTQ

DigiKey Part Number
576-1098-ND
Manufacturer
Manufacturer Product Number
MIC2591B-2YTQ
Description
IC HOT PLUG CTRLR PCI EXP 48TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2591B-2YTQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Hot Plug Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 3.6V, 11V ~ 13V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
250kr.119.01932kr.29,754.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.119.01932
Unit Price with VAT:kr.148.77415