MIC2212-GSYML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.88680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.07971
Datasheet

Similar


Texas Instruments
In Stock: 17.962
Unit Price: kr.9.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.96491
Datasheet

Similar


Texas Instruments
In Stock: 1.858
Unit Price: kr.7.20000
Datasheet

Similar


Texas Instruments
In Stock: 5.873
Unit Price: kr.7.20000
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: kr.7.20000
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: kr.3.58395
Datasheet

Similar


Texas Instruments
In Stock: 2.149
Unit Price: kr.7.20000
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2212-GSYML-TR

DigiKey Part Number
MIC2212-GSYML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2212-GSYML-TR
Description
IC REG LINEAR 1.8V/3.3V 10MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2212-GSYML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.92231kr.19,611.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.92231
Unit Price with VAT:kr.4.90289